APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

RS Stock No.: 691-1546Brand: APEMManufacturers Part No.: IRR3F462
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Terminal Type

Through Hole

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3F462

Country of Origin

France

Stock information temporarily unavailable.

AED 115.08

AED 115.08 Each (ex VAT)

AED 120.83

AED 120.83 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

AED 115.08

AED 115.08 Each (ex VAT)

AED 120.83

AED 120.83 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 115.08
10 - 49AED 103.58
50 - 99AED 86.31
100 - 249AED 80.54
250+AED 73.66

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Terminal Type

Through Hole

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3F462

Country of Origin

France