APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Red LED, 250V ac, IP67

RS Stock No.: 691-1571Brand: APEMManufacturers Part No.: IRR3S422LOS
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3S422LOS

Country of Origin

France

Product details

Illuminated momentary pushbutton switches,16mm, IP67, IRR Series

Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V

Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V

White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V

Stock information temporarily unavailable.

AED 160.54

AED 160.54 Each (ex VAT)

AED 168.57

AED 168.57 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Red LED, 250V ac, IP67

AED 160.54

AED 160.54 Each (ex VAT)

AED 168.57

AED 168.57 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Red LED, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 160.54
10 - 49AED 144.43
50 - 99AED 120.49
100 - 249AED 112.35
250+AED 102.64

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3S422LOS

Country of Origin

France

Product details

Illuminated momentary pushbutton switches,16mm, IP67, IRR Series

Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V

Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V

White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V