APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

RS Stock No.: 691-1486Brand: APEMManufacturers Part No.: IRR3S462Distrelec Article No.: 13553382
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3S462

Distrelec Product Id

13553382

Terminal Type

Solder

Country of Origin

France

Product details

Momentary pushbutton switches,16mm, IP67, IRR Series

Stock information temporarily unavailable.

AED 99.59

AED 99.59 Each (ex VAT)

AED 104.57

AED 104.57 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

AED 99.59

AED 99.59 Each (ex VAT)

AED 104.57

AED 104.57 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 99.59
10 - 49AED 89.62
50 - 99AED 74.81
100 - 249AED 69.72
250+AED 63.84

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3S462

Distrelec Product Id

13553382

Terminal Type

Solder

Country of Origin

France

Product details

Momentary pushbutton switches,16mm, IP67, IRR Series