APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

RS Stock No.: 691-1476Brand: APEMManufacturers Part No.: IRR3S4B2
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

250V ac

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3S4B2

Terminal Type

Solder

Country of Origin

France

AED 59.54

AED 59.54 Each (ex VAT)

AED 62.52

AED 62.52 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

AED 59.54

AED 59.54 Each (ex VAT)

AED 62.52

AED 62.52 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 59.54
10 - 49AED 56.02
50 - 99AED 51.19
100 - 499AED 46.41
500+AED 41.68

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

250V ac

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3S4B2

Terminal Type

Solder

Country of Origin

France