Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
4 A @ 48 V dc
Contact Material
Silver
Manufacturer Part No.
IRR3V222
Distrelec Product Id
13553383
Terminal Type
Screw
Country of Origin
France
AED 172.15
AED 172.15 Each (ex VAT)
AED 180.76
AED 180.76 Each (inc. VAT)
1
AED 172.15
AED 172.15 Each (ex VAT)
AED 180.76
AED 180.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 172.15 |
10 - 49 | AED 154.98 |
50 - 99 | AED 129.15 |
100 - 249 | AED 120.49 |
250+ | AED 110.09 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
4 A @ 48 V dc
Contact Material
Silver
Manufacturer Part No.
IRR3V222
Distrelec Product Id
13553383
Terminal Type
Screw
Country of Origin
France