APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

RS Stock No.: 691-1694Brand: APEMManufacturers Part No.: IRR3V252
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

4 A @ 48 V dc

Terminal Type

Screw

Contact Material

Silver

Manufacturer Part No.

IRR3V252

Country of Origin

France

Stock information temporarily unavailable.

AED 166.22

AED 166.22 Each (ex VAT)

AED 174.53

AED 174.53 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

AED 166.22

AED 166.22 Each (ex VAT)

AED 174.53

AED 174.53 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 166.22
10 - 49AED 149.62
50 - 99AED 124.64
100 - 249AED 116.39
250+AED 106.36

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

4 A @ 48 V dc

Terminal Type

Screw

Contact Material

Silver

Manufacturer Part No.

IRR3V252

Country of Origin

France