Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM IS Series Series Push Button Switch, Momentary, 13.6mm Cutout, SPST, 32V ac, IP67

RS Stock No.: 224-114Brand: APEMManufacturers Part No.: ISR3SAD500Distrelec Article No.: 30399210
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Series

IS Series

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

32V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

ISR3SAD500

Distrelec Product Id

30399210

Terminal Type

Solder

Country of Origin

France

Product details

Momentary pushbutton switches IS 67 Series IP – lug terminals, ø 12mm bushing

Thin behind-panel depth.
Compact and light.
Plastic button and case.
Excellent tactile feedback.

Standards

IEC 512-4 - IEC-512-6

Stock information temporarily unavailable.

AED 53.55

AED 53.55 Each (ex VAT)

AED 56.23

AED 56.23 Each (inc. VAT)

APEM IS Series Series Push Button Switch, Momentary, 13.6mm Cutout, SPST, 32V ac, IP67

AED 53.55

AED 53.55 Each (ex VAT)

AED 56.23

AED 56.23 Each (inc. VAT)

APEM IS Series Series Push Button Switch, Momentary, 13.6mm Cutout, SPST, 32V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 53.55
10 - 49AED 48.20
50 - 99AED 40.11
100 - 249AED 37.43
250+AED 34.23

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Series

IS Series

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

32V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

ISR3SAD500

Distrelec Product Id

30399210

Terminal Type

Solder

Country of Origin

France

Product details

Momentary pushbutton switches IS 67 Series IP – lug terminals, ø 12mm bushing

Thin behind-panel depth.
Compact and light.
Plastic button and case.
Excellent tactile feedback.

Standards

IEC 512-4 - IEC-512-6