Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Series
IS Series
Mounting Type
Panel Mount
Push Button Colour
Orange
Contact Configuration
SPST
Voltage Rating
32V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Terminal Type
Solder
Contact Material
Gold Plated Silver
Manufacturer Part No.
ISR3SAD900
Country of Origin
France
Product details
Momentary pushbutton switches IS 67 Series IP – lug terminals, ø 12mm bushing
Thin behind-panel depth.
Compact and light.
Plastic button and case.
Excellent tactile feedback.
Standards
IEC 512-4 - IEC-512-6
AED 53.55
AED 53.55 Each (ex VAT)
AED 56.23
AED 56.23 Each (inc. VAT)
1
AED 53.55
AED 53.55 Each (ex VAT)
AED 56.23
AED 56.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 53.55 |
10 - 49 | AED 48.20 |
50 - 99 | AED 40.22 |
100 - 249 | AED 38.22 |
250+ | AED 35.54 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Series
IS Series
Mounting Type
Panel Mount
Push Button Colour
Orange
Contact Configuration
SPST
Voltage Rating
32V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Terminal Type
Solder
Contact Material
Gold Plated Silver
Manufacturer Part No.
ISR3SAD900
Country of Origin
France
Product details
Momentary pushbutton switches IS 67 Series IP – lug terminals, ø 12mm bushing
Thin behind-panel depth.
Compact and light.
Plastic button and case.
Excellent tactile feedback.
Standards
IEC 512-4 - IEC-512-6