Technical Document
Specifications
Brand
ApemNumber of Positions
2
Switch Operation
Latching
Contact Configuration
DPST
Contact Current Rating
4 A @ 28 V dc
Key Type
Flat
Terminal Type
Wire Lead
Case Material
Zinc Alloy
Bezel Shape
Round
Key Index Angle
90°
Contact Material
Gold Plated Copper Alloy
Voltage Rating AC
125V
Voltage Rating DC
28V
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
JD Series Key Switches
Tumbler lock switches,45° and 90° indexing, maintained and momentary options.
Multiple key pull positions
Nickel plated brass (2 keys supplied)
250mm wire leads
AED 129.62
AED 129.62 Each (ex VAT)
AED 136.10
AED 136.10 Each (inc. VAT)
1
AED 129.62
AED 129.62 Each (ex VAT)
AED 136.10
AED 136.10 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 129.62 |
10 - 49 | AED 124.48 |
50 - 99 | AED 117.02 |
100+ | AED 102.43 |
Technical Document
Specifications
Brand
ApemNumber of Positions
2
Switch Operation
Latching
Contact Configuration
DPST
Contact Current Rating
4 A @ 28 V dc
Key Type
Flat
Terminal Type
Wire Lead
Case Material
Zinc Alloy
Bezel Shape
Round
Key Index Angle
90°
Contact Material
Gold Plated Copper Alloy
Voltage Rating AC
125V
Voltage Rating DC
28V
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
JD Series Key Switches
Tumbler lock switches,45° and 90° indexing, maintained and momentary options.
Multiple key pull positions
Nickel plated brass (2 keys supplied)
250mm wire leads