APEM Illuminated DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 398-5106Brand: APEMManufacturers Part No.: KG412A2XDA26X6
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

36.8mm

Panel Cut Out Height

21.08mm

Contact Current Rating

15 A

Illuminated

Yes

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect, Solder

AC Voltage Rating

250V

Actuator Shape

Rectangular

DC Voltage Rating

12 V, 24V

Panel Cut Out Size

21.08 x 36.80mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Contact Resistance

10mΩ

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

KG Series Rocker Switches

IP65 Sealed rocker switches with integral bezels which protect against accidental operation
6.35 (0.250) faston/solder termination
Neon illuminated versions require 230Vac, (3985077 , 3985083 )
LED illuminated versions require 12Vdc, (3985112 , 3985106 )
Ideal for applications requiring wash-down cleaning
Contact Resistance: 10mΩ
Contact Material: Silver
Panel Cut-out 21.08 x 36.83

You may be interested in
Stock information temporarily unavailable.

AED 92.61

AED 92.61 Each (ex VAT)

AED 97.24

AED 97.24 Each (inc. VAT)

APEM Illuminated DPST, On-Off Rocker Switch Panel Mount

AED 92.61

AED 92.61 Each (ex VAT)

AED 97.24

AED 97.24 Each (inc. VAT)

APEM Illuminated DPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

36.8mm

Panel Cut Out Height

21.08mm

Contact Current Rating

15 A

Illuminated

Yes

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect, Solder

AC Voltage Rating

250V

Actuator Shape

Rectangular

DC Voltage Rating

12 V, 24V

Panel Cut Out Size

21.08 x 36.80mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Contact Resistance

10mΩ

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

KG Series Rocker Switches

IP65 Sealed rocker switches with integral bezels which protect against accidental operation
6.35 (0.250) faston/solder termination
Neon illuminated versions require 230Vac, (3985077 , 3985083 )
LED illuminated versions require 12Vdc, (3985112 , 3985106 )
Ideal for applications requiring wash-down cleaning
Contact Resistance: 10mΩ
Contact Material: Silver
Panel Cut-out 21.08 x 36.83

You may be interested in