Technical Document
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Diameter
20mm
Contact Current Rating
12 A
Illuminated
Yes
Actuator Colour
Green
Mounting Type
Panel Mount
Terminal Type
Solder
AC Voltage Rating
125 V, 250V
Actuator Shape
Round
Panel Cut Out Size
20 (Dia.)mm
Case Material
Nylon 66
Contact Material
Silver Cadmium Alloy (Stationary); Phosphor Bronze (Movable)
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Operating Temperature Range
-20 → +85°C
Mechanical Life
10000Operations
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Double Pole Round Rocker Switches
From APEM, the MR series of double pole round rocker switch designed for panel mounting. With a choice of red or green illumination or plain black non-illuminated, these circular switches are suitable for an array of different applications. Fitting is easy, once a 20 mm diameter cut-out has been made, the round rocker switches simply snap into the panel and are retained securely. The MR series of circular rocker switches are suitable for Class II appliances.
Features and Benefits
• Nylon 66 housing to UL94V- 2
• I/O markings
• Secure snap-in panel mounting
• Industry standard 20 mm panel cut-out
• Connection via 4.8 x 0.8 mm quick connect terminals
• Ergonomically curved actuator
• DPST on-off switching configuration
• Suitable for Class II appliances
Typical applications for rocker switches
Rocker switches are one of the most popular types of electrical switch used in the market today. The simple design and easy operation provide flexibility and reliability. Some of the most common applications are:
• Electrical panels
• Security equipment
• Air conditioning units, fans and heating products
• Domestic appliances, coffee machines, and kettles
• Power supplies
FAQ
• Are the circular rocker switches easy to connect?
Yes, the rocker switches are fitted with 4.8 x 0.8 mm male tab terminals. The connection is easy, simply select the appropriate red, yellow or blue female push on receptacle according to the required wire size.
• Part number 468-5380 is a red illuminated DPST latching switch with I/O rocker marking
• Part number 468-5374 is a green illuminated DPST latching switch with I/O rocker marking
• Part number 468-5396 is a black non-illuminated DPST latching switch with no rocker marking
Approvals
UL; CSA; VDE; SEMKO; DEMKO; NEMKO; FIMKO
AED 32.02
AED 32.02 Each (ex VAT)
AED 33.62
AED 33.62 Each (inc. VAT)
1
AED 32.02
AED 32.02 Each (ex VAT)
AED 33.62
AED 33.62 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 49 | AED 32.02 |
50 - 99 | AED 30.61 |
100 - 249 | AED 29.40 |
250 - 499 | AED 28.14 |
500+ | AED 27.40 |
Technical Document
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Diameter
20mm
Contact Current Rating
12 A
Illuminated
Yes
Actuator Colour
Green
Mounting Type
Panel Mount
Terminal Type
Solder
AC Voltage Rating
125 V, 250V
Actuator Shape
Round
Panel Cut Out Size
20 (Dia.)mm
Case Material
Nylon 66
Contact Material
Silver Cadmium Alloy (Stationary); Phosphor Bronze (Movable)
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Operating Temperature Range
-20 → +85°C
Mechanical Life
10000Operations
Maximum Operating Temperature
+85°C
Country of Origin
China
Product details
Double Pole Round Rocker Switches
From APEM, the MR series of double pole round rocker switch designed for panel mounting. With a choice of red or green illumination or plain black non-illuminated, these circular switches are suitable for an array of different applications. Fitting is easy, once a 20 mm diameter cut-out has been made, the round rocker switches simply snap into the panel and are retained securely. The MR series of circular rocker switches are suitable for Class II appliances.
Features and Benefits
• Nylon 66 housing to UL94V- 2
• I/O markings
• Secure snap-in panel mounting
• Industry standard 20 mm panel cut-out
• Connection via 4.8 x 0.8 mm quick connect terminals
• Ergonomically curved actuator
• DPST on-off switching configuration
• Suitable for Class II appliances
Typical applications for rocker switches
Rocker switches are one of the most popular types of electrical switch used in the market today. The simple design and easy operation provide flexibility and reliability. Some of the most common applications are:
• Electrical panels
• Security equipment
• Air conditioning units, fans and heating products
• Domestic appliances, coffee machines, and kettles
• Power supplies
FAQ
• Are the circular rocker switches easy to connect?
Yes, the rocker switches are fitted with 4.8 x 0.8 mm male tab terminals. The connection is easy, simply select the appropriate red, yellow or blue female push on receptacle according to the required wire size.
• Part number 468-5380 is a red illuminated DPST latching switch with I/O rocker marking
• Part number 468-5374 is a green illuminated DPST latching switch with I/O rocker marking
• Part number 468-5396 is a black non-illuminated DPST latching switch with no rocker marking
Approvals
UL; CSA; VDE; SEMKO; DEMKO; NEMKO; FIMKO