APEM 1 Way Through Hole DIP Switch SPST, Raised Actuator

RS Stock No.: 877-2100Brand: APEMManufacturers Part No.: NDS-01-V
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

1

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Phosphor Bronze

Package Style

DIP

Actuator Type

Raised

Contact Current Rating

25 mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24V dc

Dielectric Strength

500V dc

Country of Origin

China

Product details

Apem DIP Switch – NDS Series

The NDS series are SPST through-hole switches with a raised actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation

Operation force 10N max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Apem 1 Way Through Hole DIP & SIP Switch SPST
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 36.75

AED 7.35 Each (In a Bag of 5) (ex VAT)

AED 38.59

AED 7.718 Each (In a Bag of 5) (inc. VAT)

APEM 1 Way Through Hole DIP Switch SPST, Raised Actuator

AED 36.75

AED 7.35 Each (In a Bag of 5) (ex VAT)

AED 38.59

AED 7.718 Each (In a Bag of 5) (inc. VAT)

APEM 1 Way Through Hole DIP Switch SPST, Raised Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 120AED 7.35AED 36.75
125 - 245AED 6.72AED 33.60
250+AED 4.042AED 20.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Apem 1 Way Through Hole DIP & SIP Switch SPST
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Apem

Number of Positions

1

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Phosphor Bronze

Package Style

DIP

Actuator Type

Raised

Contact Current Rating

25 mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24V dc

Dielectric Strength

500V dc

Country of Origin

China

Product details

Apem DIP Switch – NDS Series

The NDS series are SPST through-hole switches with a raised actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation

Operation force 10N max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Apem 1 Way Through Hole DIP & SIP Switch SPST
P.O.A.Each (In a Pack of 10) (ex VAT)