Technical Document
Specifications
Brand
ApemNumber of Positions
3
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Raised
Contact Current Rating
25 mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24V dc
Dielectric Strength
500V dc
Country of Origin
China
Product details
Apem DIP Switch – NDS Series
The NDS series are SPST through-hole switches with a raised actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation
Operation force 10N max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating
AED 305.24
AED 5.985 Each (In a Tube of 51) (ex VAT)
AED 320.50
AED 6.284 Each (In a Tube of 51) (inc. VAT)
51
AED 305.24
AED 5.985 Each (In a Tube of 51) (ex VAT)
AED 320.50
AED 6.284 Each (In a Tube of 51) (inc. VAT)
51
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
51 - 102 | AED 5.985 | AED 305.24 |
153 - 255 | AED 5.46 | AED 278.46 |
306 - 459 | AED 5.04 | AED 257.04 |
510 - 969 | AED 4.62 | AED 235.62 |
1020+ | AED 4.358 | AED 222.23 |
Technical Document
Specifications
Brand
ApemNumber of Positions
3
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Raised
Contact Current Rating
25 mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24V dc
Dielectric Strength
500V dc
Country of Origin
China
Product details
Apem DIP Switch – NDS Series
The NDS series are SPST through-hole switches with a raised actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation
Operation force 10N max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating