APEM 3-Axis Joystick Switch Castle, Momentary, IP67, IP69K 12V dc

RS Stock No.: 242-0750Brand: APEMManufacturers Part No.: NVH1D1C1CPMS
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Apem

Series

NV

Number of Axes

3

Switch Technology

Momentary

IP Rating

IP67, IP69K

Handle Type

Castle

Contact Voltage Rating

12V dc

Country of Origin

France

Stock information temporarily unavailable.

AED 1,000.02

AED 1,000.02 Each (ex VAT)

AED 1,050.02

AED 1,050.02 Each (inc. VAT)

APEM 3-Axis Joystick Switch Castle, Momentary, IP67, IP69K 12V dc

AED 1,000.02

AED 1,000.02 Each (ex VAT)

AED 1,050.02

AED 1,050.02 Each (inc. VAT)

APEM 3-Axis Joystick Switch Castle, Momentary, IP67, IP69K 12V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 1,000.02
10 - 24AED 969.99
25 - 49AED 919.96
50+AED 859.95

Technical Document

Specifications

Brand

Apem

Series

NV

Number of Axes

3

Switch Technology

Momentary

IP Rating

IP67, IP69K

Handle Type

Castle

Contact Voltage Rating

12V dc

Country of Origin

France