APEM 2-Axis Joystick Switch Lever, Dual Axis Potentiometric, 125V ac

RS Stock No.: 174-9016Brand: APEMManufacturers Part No.: NZBA2135
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Apem

Number of Axes

2

Series

NZ

Switch Technology

Dual Axis Potentiometric

Handle Type

Lever

Contact Voltage Rating

125V ac

Contact Current Rating

2 A

Contact Material

Silver Alloy

Joystick Travel

15 °

Terminal Type

Solder

Depth Behind Panel

25.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Handle Height

34.5mm

Operating Temperature Range

-25 → +50°C

Country of Origin

France

Stock information temporarily unavailable.

AED 315.68

AED 315.68 Each (ex VAT)

AED 331.46

AED 331.46 Each (inc. VAT)

APEM 2-Axis Joystick Switch Lever, Dual Axis Potentiometric, 125V ac

AED 315.68

AED 315.68 Each (ex VAT)

AED 331.46

AED 331.46 Each (inc. VAT)

APEM 2-Axis Joystick Switch Lever, Dual Axis Potentiometric, 125V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 315.68
5 - 9AED 290.43
10 - 24AED 284.18
25 - 49AED 258.82
50+AED 236.83

Technical Document

Specifications

Brand

Apem

Number of Axes

2

Series

NZ

Switch Technology

Dual Axis Potentiometric

Handle Type

Lever

Contact Voltage Rating

125V ac

Contact Current Rating

2 A

Contact Material

Silver Alloy

Joystick Travel

15 °

Terminal Type

Solder

Depth Behind Panel

25.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Handle Height

34.5mm

Operating Temperature Range

-25 → +50°C

Country of Origin

France