Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

APEM Piezo Switch, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C

RS Stock No.: 499-4628Brand: ApemManufacturers Part No.: PBAR1AF0000
brand-logo
View all in Piezo Switches

Technical Document

Specifications

Brand

Apem

Terminal Type

Flying Lead

Contact Configuration

SPST

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

APEM Piezo Switch, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C

P.O.A.

APEM Piezo Switch, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Terminal Type

Flying Lead

Contact Configuration

SPST

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Country of Origin

France