Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary, Pulse
Illuminated
Yes
LED Colour
Blue
Terminal Type
Through Hole
Contact Configuration
SPST
Panel Cut Out Diameter
16mm
Contact Current Rating
200 mA @ 24 V dc
IP Rating
IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Operating Temperature Range
-40 → +75°C
Country of Origin
France
Product details
Piezo pushbutton switches IP 68 Ø 16mm series PBA
APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean. Ideal APEM Piezo switch applications would include use in the food processing industry, medical applications and the mining industry.
Sealed to IP68
Easy to clean metal surface
Long life (50 million cycles)
AED 465.04
AED 465.04 Each (ex VAT)
AED 488.29
AED 488.29 Each (inc. VAT)
1
AED 465.04
AED 465.04 Each (ex VAT)
AED 488.29
AED 488.29 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 465.04 |
| 10 - 24 | AED 418.53 |
| 25 - 49 | AED 381.31 |
| 50 - 99 | AED 348.76 |
| 100+ | AED 325.50 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary, Pulse
Illuminated
Yes
LED Colour
Blue
Terminal Type
Through Hole
Contact Configuration
SPST
Panel Cut Out Diameter
16mm
Contact Current Rating
200 mA @ 24 V dc
IP Rating
IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Operating Temperature Range
-40 → +75°C
Country of Origin
France
Product details
Piezo pushbutton switches IP 68 Ø 16mm series PBA
APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean. Ideal APEM Piezo switch applications would include use in the food processing industry, medical applications and the mining industry.
Sealed to IP68
Easy to clean metal surface
Long life (50 million cycles)
