Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Piezo Switch, Momentary, Pulse, SPST, IP68, Through Hole, 200 mA @ 24 V dc, -40 → +75°C

RS Stock No.: 691-9464Brand: APEMManufacturers Part No.: PBAT5AF0000Distrelec Article No.: 30400752
brand-logo
View all in Piezo Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary, Pulse

Illuminated

No

Terminal Type

Through Hole

Contact Configuration

SPST

Panel Cut Out Diameter

16mm

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Case Colour

Natural

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Distrelec Product Id

30400752

Country of Origin

France

Product details

Piezo pushbutton switches IP 68 Ø 16mm series PBA

APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean. Ideal APEM Piezo switch applications would include use in the food processing industry, medical applications and the mining industry.

Sealed to IP68
Easy to clean metal surface
Long life (50 million cycles)

Stock information temporarily unavailable.

AED 140.13

AED 140.13 Each (ex VAT)

AED 147.14

AED 147.14 Each (inc. VAT)

APEM Piezo Switch, Momentary, Pulse, SPST, IP68, Through Hole, 200 mA @ 24 V dc, -40 → +75°C

AED 140.13

AED 140.13 Each (ex VAT)

AED 147.14

AED 147.14 Each (inc. VAT)

APEM Piezo Switch, Momentary, Pulse, SPST, IP68, Through Hole, 200 mA @ 24 V dc, -40 → +75°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 140.13
10 - 24AED 126.07
25 - 49AED 114.84
50 - 99AED 105.11
100+AED 98.06

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary, Pulse

Illuminated

No

Terminal Type

Through Hole

Contact Configuration

SPST

Panel Cut Out Diameter

16mm

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Case Colour

Natural

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Distrelec Product Id

30400752

Country of Origin

France

Product details

Piezo pushbutton switches IP 68 Ø 16mm series PBA

APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean. Ideal APEM Piezo switch applications would include use in the food processing industry, medical applications and the mining industry.

Sealed to IP68
Easy to clean metal surface
Long life (50 million cycles)