APEM Brown Tact Switch, SPST 50mA 3.1mm Through Hole

RS Stock No.: 270-7850Brand: APEMManufacturers Part No.: PHAP5-31VA2N2T2W3Distrelec Article No.: 30251945
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

3.1mm

Actuator Colour

Brown

Actuator Type

Tactile

Mounting Type

Through Hole

Contact Current Rating

50mA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 169.31

AED 2.258 Each (In a Tube of 75) (ex VAT)

AED 177.78

AED 2.371 Each (In a Tube of 75) (inc. VAT)

APEM Brown Tact Switch, SPST 50mA 3.1mm Through Hole

AED 169.31

AED 2.258 Each (In a Tube of 75) (ex VAT)

AED 177.78

AED 2.371 Each (In a Tube of 75) (inc. VAT)

APEM Brown Tact Switch, SPST 50mA 3.1mm Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

3.1mm

Actuator Colour

Brown

Actuator Type

Tactile

Mounting Type

Through Hole

Contact Current Rating

50mA

Country of Origin

Taiwan, Province Of China