APEM Q22 Series Blue Panel Mount Indicator, 24V dc, 22mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

Technical Document
Specifications
Brand
ApemVoltage Rating
24V dc
Light Output Colour
Blue
Mounting Hole Size
22mm
Lamp Type
LED
Termination Type
Faston, Solder Lug
IP Rating
IP67
Series
Q22
Distrelec Product Id
13309713
Country of Origin
United Kingdom
AED 100.43
AED 100.43 Each (ex VAT)
AED 105.45
AED 105.45 Each (inc. VAT)
1
AED 100.43
AED 100.43 Each (ex VAT)
AED 105.45
AED 105.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 100.43 |
2 - 4 | AED 96.39 |
5 - 9 | AED 92.72 |
10 - 24 | AED 89.30 |
25+ | AED 86.05 |
Technical Document
Specifications
Brand
ApemVoltage Rating
24V dc
Light Output Colour
Blue
Mounting Hole Size
22mm
Lamp Type
LED
Termination Type
Faston, Solder Lug
IP Rating
IP67
Series
Q22
Distrelec Product Id
13309713
Country of Origin
United Kingdom