APEM Q6 Series Red Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

RS Stock No.: 287-3754Brand: APEMManufacturers Part No.: Q6P1CXXR24EDistrelec Article No.: 13303252
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Apem

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Faston, Solder Lug

IP Rating

IP67

Series

Q6

Distrelec Product Id

13303252

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 26.62

AED 26.62 Each (ex VAT)

AED 27.95

AED 27.95 Each (inc. VAT)

APEM Q6 Series Red Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

AED 26.62

AED 26.62 Each (ex VAT)

AED 27.95

AED 27.95 Each (inc. VAT)

APEM Q6 Series Red Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 26.62
10 - 24AED 25.52
25 - 49AED 24.57
50 - 99AED 23.68
100+AED 23.20

Technical Document

Specifications

Brand

Apem

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Faston, Solder Lug

IP Rating

IP67

Series

Q6

Distrelec Product Id

13303252

Country of Origin

United Kingdom