Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

APEM Green Panel Mount Indicator, 12 → 24V dc, 19.1mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 122-5552Brand: APEMManufacturers Part No.: QH19028RGC
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Apem

Voltage Rating

12 → 24V dc

Light Output Colour

Green

Mounting Hole Size

19.1mm

Termination Type

Lead Wires

IP Rating

IP67

Bezel Colour

Black

Current Rating

20mA

Intensity

350mcd

Length

5.5mm

Country of Origin

United Kingdom

Product details

Apem Halo LED Illuminated Indicators, QH Series

A new illuminated halo designed to impress with stylish visual feedback using optimal high-quality hyper bright LEDs. The functional design enables the QH series to be easily mounted as a status indicator allied with a broad range of 16 mm, 19 mm and 22 mm switches used in either interior or exterior designs. The QH series is IP67 sealed and has zero depth from behind panel and comes in black or yellow frames combined with either a frosted white or tinted lens. These units are held onto the panel by the nut of the switch and an adhesive gasket.

Potential Applications:

Only a few examples of potential applications are shown here but they illustrate how versatile these units are.

Transportation: Can be used with door activation buttons on buses/trains. The dual colour unit could illuminate red when the button is activated by a passenger while the train is still moving. This informs them the button is activated but the door cannot yet be opened. It could then be easily programmed to illuminate green when the train comes to a stop and the doors open.

Manufacturing: Can be used with an emergency stop button. The halo ring could be on continuously for poorly lit areas, or illuminate when the E-Stop is activated.

Security/door access – Single colour provides added visual aid for door exit buttons, dual colour - secure areas, illuminated red no entry, card swipe changes status to green providing entry.

Single colour units are used to indicate when a push button is activated and could be used for almost any industry or application.

Features:

12 illuminated LEDs
Red, yellow and green single colour
Red/Green dual colour
Cut outs for 16 mm, 19 mm, 22 mm switches and with a bigger outside diameter 22 mm large for emergency stop switches
Supply voltage: 12 to 24 V dc at 10 mA - 20 mA
26awg wire, 200 mm long

LED Indicator Bezels

Stock information temporarily unavailable.

AED 103.21

AED 103.21 Each (ex VAT)

AED 108.37

AED 108.37 Each (inc. VAT)

APEM Green Panel Mount Indicator, 12 → 24V dc, 19.1mm Mounting Hole Size, Lead Wires Termination, IP67

AED 103.21

AED 103.21 Each (ex VAT)

AED 108.37

AED 108.37 Each (inc. VAT)

APEM Green Panel Mount Indicator, 12 → 24V dc, 19.1mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 103.21
10 - 24AED 94.97
25 - 49AED 90.74
50 - 99AED 87.65
100+AED 80.60

Technical Document

Specifications

Brand

Apem

Voltage Rating

12 → 24V dc

Light Output Colour

Green

Mounting Hole Size

19.1mm

Termination Type

Lead Wires

IP Rating

IP67

Bezel Colour

Black

Current Rating

20mA

Intensity

350mcd

Length

5.5mm

Country of Origin

United Kingdom

Product details

Apem Halo LED Illuminated Indicators, QH Series

A new illuminated halo designed to impress with stylish visual feedback using optimal high-quality hyper bright LEDs. The functional design enables the QH series to be easily mounted as a status indicator allied with a broad range of 16 mm, 19 mm and 22 mm switches used in either interior or exterior designs. The QH series is IP67 sealed and has zero depth from behind panel and comes in black or yellow frames combined with either a frosted white or tinted lens. These units are held onto the panel by the nut of the switch and an adhesive gasket.

Potential Applications:

Only a few examples of potential applications are shown here but they illustrate how versatile these units are.

Transportation: Can be used with door activation buttons on buses/trains. The dual colour unit could illuminate red when the button is activated by a passenger while the train is still moving. This informs them the button is activated but the door cannot yet be opened. It could then be easily programmed to illuminate green when the train comes to a stop and the doors open.

Manufacturing: Can be used with an emergency stop button. The halo ring could be on continuously for poorly lit areas, or illuminate when the E-Stop is activated.

Security/door access – Single colour provides added visual aid for door exit buttons, dual colour - secure areas, illuminated red no entry, card swipe changes status to green providing entry.

Single colour units are used to indicate when a push button is activated and could be used for almost any industry or application.

Features:

12 illuminated LEDs
Red, yellow and green single colour
Red/Green dual colour
Cut outs for 16 mm, 19 mm, 22 mm switches and with a bigger outside diameter 22 mm large for emergency stop switches
Supply voltage: 12 to 24 V dc at 10 mA - 20 mA
26awg wire, 200 mm long

LED Indicator Bezels