Apem Red Flashing LED Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Lead Wires Termination

RS Stock No.: 819-9678Brand: APEMManufacturers Part No.: QS63KKR24
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Apem

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

Flashing LED

Termination Type

Lead Wires

Current Rating

20mA

Intensity

25mcd

Length

20.3mm

Country of Origin

United Kingdom

Product details

Apem 6mm Snap-In Panel Mount LED Indicators - QS Series

Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

6mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised

Stock information temporarily unavailable.

AED 25.94

AED 25.94 Each (ex VAT)

AED 27.24

AED 27.24 Each (inc. VAT)

Apem Red Flashing LED Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Lead Wires Termination
Select packaging type

AED 25.94

AED 25.94 Each (ex VAT)

AED 27.24

AED 27.24 Each (inc. VAT)

Apem Red Flashing LED Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Lead Wires Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 25.94
10 - 24AED 23.84
25 - 49AED 22.84
50 - 99AED 22.05
100+AED 20.21

Technical Document

Specifications

Brand

Apem

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

Flashing LED

Termination Type

Lead Wires

Current Rating

20mA

Intensity

25mcd

Length

20.3mm

Country of Origin

United Kingdom

Product details

Apem 6mm Snap-In Panel Mount LED Indicators - QS Series

Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

6mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised