APEM 4 Way Through Hole DIP Switch SPST

RS Stock No.: 692-7052Brand: ApemManufacturers Part No.: SIP04TV
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

4

Mounting Type

Through Hole

Contact Configuration

SPST

Package Style

SIP

Actuator Type

Slide

Contact Current Rating

10 mA@ 5 V dc

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Country of Origin

China

Product details

APEM SIP Series,Straight,Single in Line

Operation force 800gf
Non switching rating 100mA 50Vdc
Switching rating 10mA,5Vdc
RoHS & Lead free solderable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 4 Way PCB SIP Switch SPST
AED 9.812Each (In a Bag of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

APEM 4 Way Through Hole DIP Switch SPST
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

APEM 4 Way Through Hole DIP Switch SPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 4 Way PCB SIP Switch SPST
AED 9.812Each (In a Bag of 5) (ex VAT)

Technical Document

Specifications

Brand

Apem

Number of Positions

4

Mounting Type

Through Hole

Contact Configuration

SPST

Package Style

SIP

Actuator Type

Slide

Contact Current Rating

10 mA@ 5 V dc

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Country of Origin

China

Product details

APEM SIP Series,Straight,Single in Line

Operation force 800gf
Non switching rating 100mA 50Vdc
Switching rating 10mA,5Vdc
RoHS & Lead free solderable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 4 Way PCB SIP Switch SPST
AED 9.812Each (In a Bag of 5) (ex VAT)