Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Solder Thumbwheel Switch Thumbwheel 1Ω

RS Stock No.: 425-0120Brand: APEMManufacturers Part No.: SMF110ND
brand-logo
View all in Thumbwheel Switches

Technical Document

Specifications

Brand

Apem

Output Coding

BCD

Switch Readout

0 to 9

Actuator Type

Thumbwheel

Terminal Type

Solder

Contact Resistance

Contact Material

Gold Plated

Mechanical Life

10^6Operations

Number of Switch Positions

10

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-20 → +80°C

Current Rating

500mA

Country of Origin

United Kingdom

Product details

Miniature front mounting

Matt black edge switches with knobs engraved white on black.

H 30.5mm, W 8mm, D35mm
Contact Resistance: 100mΩ
Mechanical Life: 106 Detent Operations
Operating Temperature: -20 to +80°C
Gold-plated break-before-make contacts
Solder terminals
Contact Rating: 200Vac/dc – 0.5A
Cut out 31mm H : 8 x (No Switches + 1) + 0.8mm W

Stock information temporarily unavailable.

P.O.A.

Solder Thumbwheel Switch Thumbwheel 1Ω

P.O.A.

Solder Thumbwheel Switch Thumbwheel 1Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Output Coding

BCD

Switch Readout

0 to 9

Actuator Type

Thumbwheel

Terminal Type

Solder

Contact Resistance

Contact Material

Gold Plated

Mechanical Life

10^6Operations

Number of Switch Positions

10

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-20 → +80°C

Current Rating

500mA

Country of Origin

United Kingdom

Product details

Miniature front mounting

Matt black edge switches with knobs engraved white on black.

H 30.5mm, W 8mm, D35mm
Contact Resistance: 100mΩ
Mechanical Life: 106 Detent Operations
Operating Temperature: -20 to +80°C
Gold-plated break-before-make contacts
Solder terminals
Contact Rating: 200Vac/dc – 0.5A
Cut out 31mm H : 8 x (No Switches + 1) + 0.8mm W