Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
13.3mm
Actuator Material
Brass
Contact Resistance
0.01Ω
Maximum Operating Temperature
+85°C
Operating Temperature Range
-20 → +85°C
Minimum Operating Temperature
-20°C
Country of Origin
France
Product details
Vertical mounting switches
AED 41.90
AED 41.90 Each (ex VAT)
AED 43.99
AED 43.99 Each (inc. VAT)
1
AED 41.90
AED 41.90 Each (ex VAT)
AED 43.99
AED 43.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 41.90 |
25 - 49 | AED 34.28 |
50 - 99 | AED 31.50 |
100 - 249 | AED 29.30 |
250+ | AED 26.67 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
13.3mm
Actuator Material
Brass
Contact Resistance
0.01Ω
Maximum Operating Temperature
+85°C
Operating Temperature Range
-20 → +85°C
Minimum Operating Temperature
-20°C
Country of Origin
France
Product details