APEM Micro Switch, SPST, 50 mA @ 20 V dc

RS Stock No.: 692-6951Brand: APEMManufacturers Part No.: TEMRLV
brand-logo
View all in Detector Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

50 mA @ 20 V dc

Mechanical Life

50000

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

Horizontal Detector Switches

Operating force, 50gf max (DIP), 40gf max (SMT)
Stroke 2.0mm (DIP),2.15mm (SMT)
RoHS and lead free solderable

Detector Switches

You may be interested in
APEM Micro Switch, SPST, 50 mA @ 20 V dc
AED 4.63Each (In a Pack of 5) (ex VAT)

AED 25.20

AED 5.04 Each (In a Pack of 5) (ex VAT)

AED 26.46

AED 5.292 Each (In a Pack of 5) (inc. VAT)

APEM Micro Switch, SPST, 50 mA @ 20 V dc

AED 25.20

AED 5.04 Each (In a Pack of 5) (ex VAT)

AED 26.46

AED 5.292 Each (In a Pack of 5) (inc. VAT)

APEM Micro Switch, SPST, 50 mA @ 20 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 120AED 5.04AED 25.20
125 - 495AED 4.62AED 23.10
500 - 1245AED 3.15AED 15.75
1250 - 2495AED 2.992AED 14.96
2500+AED 2.94AED 14.70
You may be interested in
APEM Micro Switch, SPST, 50 mA @ 20 V dc
AED 4.63Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

50 mA @ 20 V dc

Mechanical Life

50000

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

China

Product details

Horizontal Detector Switches

Operating force, 50gf max (DIP), 40gf max (SMT)
Stroke 2.0mm (DIP),2.15mm (SMT)
RoHS and lead free solderable

Detector Switches

You may be interested in
APEM Micro Switch, SPST, 50 mA @ 20 V dc
AED 4.63Each (In a Pack of 5) (ex VAT)