Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Toggle Switch, PCB Mount, On-On, SPST, Through Hole Terminal

RS Stock No.: 190-0541Brand: APEMManufacturers Part No.: TL36W004000
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.5mm

Actuator Material

Brass

Contact Material

Gold Plated Brass

Contact Resistance

0.02Ω

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Country of Origin

France

Product details

TL series plastic lever switches

Series of ESD subminiature lever switches.
Characteristics identical to standard lever TL series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 37.90

AED 37.90 Each (ex VAT)

AED 39.80

AED 39.80 Each (inc. VAT)

APEM Toggle Switch, PCB Mount, On-On, SPST, Through Hole Terminal

AED 37.90

AED 37.90 Each (ex VAT)

AED 39.80

AED 39.80 Each (inc. VAT)

APEM Toggle Switch, PCB Mount, On-On, SPST, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 37.90
25 - 49AED 31.08
50 - 99AED 28.51
100 - 249AED 26.51
250+AED 24.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.5mm

Actuator Material

Brass

Contact Material

Gold Plated Brass

Contact Resistance

0.02Ω

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Country of Origin

France

Product details

TL series plastic lever switches

Series of ESD subminiature lever switches.
Characteristics identical to standard lever TL series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more