Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Toggle Switch, PCB Mount, (On)-On, DPST, Through Hole Terminal

RS Stock No.: 132-3039Brand: APEMManufacturers Part No.: TL42P0050
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

(On)-On

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.3mm

Actuator Material

Brass

Contact Material

Gold Plated Brass

Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

PRICED TO CLEAR

Yes

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Toggle Switches, Ultra-Min, Washable

Vertical and two types of right angle terminations available
Suitable for low level switching applications
Totally sealed, suitable for immersion cleaning
Wave solderable, will withstand 260°C for 5 seconds
Gold plated brass terminals
Brass actuator and PBT case
Minimum load current: 10mA at 50mV - 10μA at 5Vdc
Number of operations: 60000 (2 pos), 30000 (3 pos)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

APEM Toggle Switch, PCB Mount, (On)-On, DPST, Through Hole Terminal

P.O.A.

APEM Toggle Switch, PCB Mount, (On)-On, DPST, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

(On)-On

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.3mm

Actuator Material

Brass

Contact Material

Gold Plated Brass

Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

PRICED TO CLEAR

Yes

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Toggle Switches, Ultra-Min, Washable

Vertical and two types of right angle terminations available
Suitable for low level switching applications
Totally sealed, suitable for immersion cleaning
Wave solderable, will withstand 260°C for 5 seconds
Gold plated brass terminals
Brass actuator and PBT case
Minimum load current: 10mA at 50mV - 10μA at 5Vdc
Number of operations: 60000 (2 pos), 30000 (3 pos)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in