APEM TP Series Push Button Switch, Momentary, PCB, SPST, 20V

RS Stock No.: 664-323Brand: APEMManufacturers Part No.: TP33P0080
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Series

TP

Mounting Type

PCB

Contact Configuration

SPST

Voltage Rating

20V

Contact Current Rating

400 mA @ 20 V

Contact Material

Gold Plated Brass

Manufacturer Part No.

TP33P0080

Terminal Type

Through Hole

Country of Origin

France

Product details

Momentary Action

Gold-plated contacts
Three types of terminals are available; vertical, horizontal right angled, and vertical right angled, enabling the user to select space saving configurations
Push-on coloured button caps are available separately
Electrical and mounting specifications are as the washable ultra-miniature toggle switches, see this section
Totally sealed, suitable for immersion cleaning
Suitable for wave soldering, will withstand 260°C for 5 seconds
Ideal for low level switching

You may be interested in
Stock information temporarily unavailable.

AED 34.23

AED 34.23 Each (ex VAT)

AED 35.94

AED 35.94 Each (inc. VAT)

APEM TP Series Push Button Switch, Momentary, PCB, SPST, 20V

AED 34.23

AED 34.23 Each (ex VAT)

AED 35.94

AED 35.94 Each (inc. VAT)

APEM TP Series Push Button Switch, Momentary, PCB, SPST, 20V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 34.23
10 - 24AED 30.87
25 - 49AED 28.19
50 - 99AED 25.72
100+AED 24.36
You may be interested in

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Series

TP

Mounting Type

PCB

Contact Configuration

SPST

Voltage Rating

20V

Contact Current Rating

400 mA @ 20 V

Contact Material

Gold Plated Brass

Manufacturer Part No.

TP33P0080

Terminal Type

Through Hole

Country of Origin

France

Product details

Momentary Action

Gold-plated contacts
Three types of terminals are available; vertical, horizontal right angled, and vertical right angled, enabling the user to select space saving configurations
Push-on coloured button caps are available separately
Electrical and mounting specifications are as the washable ultra-miniature toggle switches, see this section
Totally sealed, suitable for immersion cleaning
Suitable for wave soldering, will withstand 260°C for 5 seconds
Ideal for low level switching

You may be interested in