Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Series
TP
Mounting Type
PCB
Contact Configuration
DPST
Voltage Rating
20V
Contact Current Rating
400 mA @ 20 V
Terminal Type
Through Hole
Contact Material
Gold Plated Brass
Manufacturer Part No.
TP42W0080
Country of Origin
France
Product details
Momentary Action
Gold-plated contacts
Three types of terminals are available; vertical, horizontal right angled, and vertical right angled, enabling the user to select space saving configurations
Push-on coloured button caps are available separately
Electrical and mounting specifications are as the washable ultra-miniature toggle switches, see this section
Totally sealed, suitable for immersion cleaning
Suitable for wave soldering, will withstand 260°C for 5 seconds
Ideal for low level switching
AED 63.94
AED 63.94 Each (ex VAT)
AED 67.14
AED 67.14 Each (inc. VAT)
1
AED 63.94
AED 63.94 Each (ex VAT)
AED 67.14
AED 67.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 63.94 |
10 - 49 | AED 57.54 |
50 - 99 | AED 48.04 |
100 - 249 | AED 46.15 |
250+ | AED 44.42 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Series
TP
Mounting Type
PCB
Contact Configuration
DPST
Voltage Rating
20V
Contact Current Rating
400 mA @ 20 V
Terminal Type
Through Hole
Contact Material
Gold Plated Brass
Manufacturer Part No.
TP42W0080
Country of Origin
France
Product details
Momentary Action
Gold-plated contacts
Three types of terminals are available; vertical, horizontal right angled, and vertical right angled, enabling the user to select space saving configurations
Push-on coloured button caps are available separately
Electrical and mounting specifications are as the washable ultra-miniature toggle switches, see this section
Totally sealed, suitable for immersion cleaning
Suitable for wave soldering, will withstand 260°C for 5 seconds
Ideal for low level switching