Technical Document
Specifications
Brand
ApemNumber of Axes
1
Switch Technology
Hall Effect
IP Rating
IP68, IP69K
Handle Type
Castle
Contact Voltage Rating
5V
Joystick Travel
±25 °
Terminal Type
Through Hole
Mechanical Life
1000000Cycles
Depth Behind Panel
10.27mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Country of Origin
United States
Product details
TS Series - Hall Effect Miniature Proportional Joystick
The TS Series Thumb Stick is a proportional two axes joystick in a miniature package. Featuring non-contacting Hall Effect technology for long life performance, the TS Series Thumb Stick is available with multiple linear output options including single and dual (redundant) outputs. Similar in size and operation to "gamepad" controls but in a rugged industrial package.
Features & Benefits
Non-contact Hall Effect technology
Castle shaped thumb stick
Submersible to 1 m (3.28 ft) per IP68
Pressure washable to IP69K
Connection via 25 cm of PTFE 22 AWG wire
Drop-in mounting (complete with mounting accessories
bezel, O-Ring and 4 push in lugs)
Product Application Information
Typical applications for the TS Series Thumb Stick include pendant and remote controls as well as joystick handle and arm rest integration
AED 822.83
AED 822.83 Each (ex VAT)
AED 863.97
AED 863.97 Each (inc. VAT)
1
AED 822.83
AED 822.83 Each (ex VAT)
AED 863.97
AED 863.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 822.83 |
5 - 9 | AED 757.00 |
10 - 24 | AED 740.62 |
25 - 49 | AED 674.68 |
50+ | AED 617.14 |
Technical Document
Specifications
Brand
ApemNumber of Axes
1
Switch Technology
Hall Effect
IP Rating
IP68, IP69K
Handle Type
Castle
Contact Voltage Rating
5V
Joystick Travel
±25 °
Terminal Type
Through Hole
Mechanical Life
1000000Cycles
Depth Behind Panel
10.27mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Country of Origin
United States
Product details
TS Series - Hall Effect Miniature Proportional Joystick
The TS Series Thumb Stick is a proportional two axes joystick in a miniature package. Featuring non-contacting Hall Effect technology for long life performance, the TS Series Thumb Stick is available with multiple linear output options including single and dual (redundant) outputs. Similar in size and operation to "gamepad" controls but in a rugged industrial package.
Features & Benefits
Non-contact Hall Effect technology
Castle shaped thumb stick
Submersible to 1 m (3.28 ft) per IP68
Pressure washable to IP69K
Connection via 25 cm of PTFE 22 AWG wire
Drop-in mounting (complete with mounting accessories
bezel, O-Ring and 4 push in lugs)
Product Application Information
Typical applications for the TS Series Thumb Stick include pendant and remote controls as well as joystick handle and arm rest integration