Technical Document
Specifications
Brand
ApemAccessory Type
Toggle Switch Boot
For Use With
Toggle Switch
Distrelec Product Id
30399212
Country of Origin
France
Product details
APEM Toggle Switch Sealing Boots
One of the main reasons switches fail is because they have not been sealed correctly when initially installed. Using sealing boots or hoods provides extra protection and can prolong the life of the components they are used with. Sealing boots prevent the ingress of dust, sand, and moisture from penetrating the switch and causing potential damage or failure.
APEMs range of sealing boots/hoods are simple and for easy to use. Robustly designed the one-piece construction is made from a moulded toggle cover bonded to a built-in mounting nut. Easy to fit, APEMs toggle switch boots are used in place of the original mounting nut. This encloses the base of the switch bushing forming a tight seal against the front of the panel face.
The APEM full-toggle (standard) range of sealing boots are made from a choice of tough materials. Either high-temperature Silicone or mechanically resistant Neoprene. Both types of sealing hoods have nickel-plated brass fixing hex nuts with a plain or knurled edge.
Features and Benefits
• Moulded one-piece construction
• Neoprene or Silicone boot material
• Nickel-plated brass or back hex nut
• Plain or knurled hex nut
• Operating temperature range
- Neoprene Boots: -20˚C to + 50 ˚C
- Silicone Boots: -40 ˚C to + 85˚C
• 12 x 0.75, 6.35 x 0.75 and 6 x 0.75 bushings
• Provides a waterproof seal
Applications
Toggle switch sealing hoods or boots are used in a wide range of industrial applications where extra protection is needed. The sealing boots are used to prevent the ingress of any dust, sand or water getting into the switches moving parts. Some of the most common areas are:
• Electrical panels
• Off-road vehicles
• Industrial site equipment
• Marine and boating panels
• Manufacturing assembly lines
Sealing Boot Types
Part Number U851 = 190-0709 is a black neoprene toggle switch boot with a 12 x 0.75 bushing
Part Number U1341 = 321-212 is a black silicone toggle switch boot with an M6 x 0.75 bushing
Part Number U1331 = 321-228 is a black silicone toggle switch boot with a 1/4 -40 UNS bushing
AED 18.58
AED 18.58 Each (ex VAT)
AED 19.51
AED 19.51 Each (inc. VAT)
1
AED 18.58
AED 18.58 Each (ex VAT)
AED 19.51
AED 19.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 18.58 |
25 - 99 | AED 17.85 |
100 - 249 | AED 17.32 |
250 - 499 | AED 16.85 |
500+ | AED 16.43 |
Technical Document
Specifications
Brand
ApemAccessory Type
Toggle Switch Boot
For Use With
Toggle Switch
Distrelec Product Id
30399212
Country of Origin
France
Product details
APEM Toggle Switch Sealing Boots
One of the main reasons switches fail is because they have not been sealed correctly when initially installed. Using sealing boots or hoods provides extra protection and can prolong the life of the components they are used with. Sealing boots prevent the ingress of dust, sand, and moisture from penetrating the switch and causing potential damage or failure.
APEMs range of sealing boots/hoods are simple and for easy to use. Robustly designed the one-piece construction is made from a moulded toggle cover bonded to a built-in mounting nut. Easy to fit, APEMs toggle switch boots are used in place of the original mounting nut. This encloses the base of the switch bushing forming a tight seal against the front of the panel face.
The APEM full-toggle (standard) range of sealing boots are made from a choice of tough materials. Either high-temperature Silicone or mechanically resistant Neoprene. Both types of sealing hoods have nickel-plated brass fixing hex nuts with a plain or knurled edge.
Features and Benefits
• Moulded one-piece construction
• Neoprene or Silicone boot material
• Nickel-plated brass or back hex nut
• Plain or knurled hex nut
• Operating temperature range
- Neoprene Boots: -20˚C to + 50 ˚C
- Silicone Boots: -40 ˚C to + 85˚C
• 12 x 0.75, 6.35 x 0.75 and 6 x 0.75 bushings
• Provides a waterproof seal
Applications
Toggle switch sealing hoods or boots are used in a wide range of industrial applications where extra protection is needed. The sealing boots are used to prevent the ingress of any dust, sand or water getting into the switches moving parts. Some of the most common areas are:
• Electrical panels
• Off-road vehicles
• Industrial site equipment
• Marine and boating panels
• Manufacturing assembly lines
Sealing Boot Types
Part Number U851 = 190-0709 is a black neoprene toggle switch boot with a 12 x 0.75 bushing
Part Number U1341 = 321-212 is a black silicone toggle switch boot with an M6 x 0.75 bushing
Part Number U1331 = 321-228 is a black silicone toggle switch boot with a 1/4 -40 UNS bushing