Technical Document
Specifications
Brand
ApemAccessory Type
Toggle Switch Boot
For Use With
Switch
Colour
Black
Distrelec Product Id
30399213
Country of Origin
France
Product details
Sealed silicone boots for 600H series - ø 12 mm bushing and 17.5 mm metal lever.
Sealed silicone boot for 600H series.
Ensures dust, water and sand protection
Protection index IP65
Excellent sealing
High temperature range
AED 22.71
AED 22.71 Each (ex VAT)
AED 23.85
AED 23.85 Each (inc. VAT)
1
AED 22.71
AED 22.71 Each (ex VAT)
AED 23.85
AED 23.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 22.71 |
25 - 99 | AED 20.45 |
100 - 249 | AED 19.31 |
250 - 499 | AED 17.20 |
500+ | AED 16.38 |
Technical Document
Specifications
Brand
ApemAccessory Type
Toggle Switch Boot
For Use With
Switch
Colour
Black
Distrelec Product Id
30399213
Country of Origin
France
Product details
Sealed silicone boots for 600H series - ø 12 mm bushing and 17.5 mm metal lever.
Sealed silicone boot for 600H series.
Ensures dust, water and sand protection
Protection index IP65
Excellent sealing
High temperature range