Technical Document
Specifications
Product details
KR Rocker Cases - Single Pole
Single pole 10A/24Vdc rocker switch cases, fitted with 6.35x0.8mm quick connect terminals
Illuminated version has 24V red LED's, with up to 6 terminals
Suitable actuators should be ordered separately (see typically 507-267 and range)
Rear crimp connector housing 507-560 also available, to facilitate wiring harness preparation and quick panel assembly.
Other accessories include switch case housings 507-611 & 507-615, panel blanking plugs 507-318 and actuator removal tool 507-312
Operating Temperature -40 to +85 °C
Contact Resistance 10 mΩ
IP68 Modular KR Series
AED 17.85
AED 17.85 Each (ex VAT)
AED 18.74
AED 18.74 Each (inc. VAT)
1
AED 17.85
AED 17.85 Each (ex VAT)
AED 18.74
AED 18.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 17.85 |
| 5 - 9 | AED 16.48 |
| 10 - 24 | AED 15.96 |
| 25 - 49 | AED 14.80 |
| 50+ | AED 13.76 |
Technical Document
Specifications
Product details
KR Rocker Cases - Single Pole
Single pole 10A/24Vdc rocker switch cases, fitted with 6.35x0.8mm quick connect terminals
Illuminated version has 24V red LED's, with up to 6 terminals
Suitable actuators should be ordered separately (see typically 507-267 and range)
Rear crimp connector housing 507-560 also available, to facilitate wiring harness preparation and quick panel assembly.
Other accessories include switch case housings 507-611 & 507-615, panel blanking plugs 507-318 and actuator removal tool 507-312
Operating Temperature -40 to +85 °C
Contact Resistance 10 mΩ


