Technical Document
Specifications
Brand
ApemAccessory Type
Mounting Panel
For Use With
KI, KL, KR
Series
K
Number of Ways
1
Country of Origin
France
Product details
KR Series Accessories
End and middle panels housings, which dovetail into each other, enable a side stacked cluster of KR rocker switch cases, to be assembled and positioned into a long panel slot
For mounting end panel housing order RS507-611 and for middle panel housing, order 507-615
A black panel blanking plug 507-318, useful for future switch extensions, is also available
Actuators can be removed with 507-312 tools (supplied in pairs), by placing the 2 claws under the support and pushing as indicated on the arrow on the tool
If panel mounting housings are used, assembled switches can be removed by inserting 2 tools between the switch and panel units, from the rear, to compress the snap in device
IP68 Modular KR Series
AED 15.49
AED 15.49 Each (ex VAT)
AED 16.26
AED 16.26 Each (inc. VAT)
1
AED 15.49
AED 15.49 Each (ex VAT)
AED 16.26
AED 16.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 15.49 |
25 - 99 | AED 14.91 |
100 - 249 | AED 10.55 |
250 - 499 | AED 10.34 |
500+ | AED 10.08 |
Technical Document
Specifications
Brand
ApemAccessory Type
Mounting Panel
For Use With
KI, KL, KR
Series
K
Number of Ways
1
Country of Origin
France
Product details
KR Series Accessories
End and middle panels housings, which dovetail into each other, enable a side stacked cluster of KR rocker switch cases, to be assembled and positioned into a long panel slot
For mounting end panel housing order RS507-611 and for middle panel housing, order 507-615
A black panel blanking plug 507-318, useful for future switch extensions, is also available
Actuators can be removed with 507-312 tools (supplied in pairs), by placing the 2 claws under the support and pushing as indicated on the arrow on the tool
If panel mounting housings are used, assembled switches can be removed by inserting 2 tools between the switch and panel units, from the rear, to compress the snap in device