Technical Document
Specifications
Product details
Apem 5000 Series Short Lever Toggle Switch
Apem 5000 series of short lever toggle switches provide a reliable & robust solution to a wide variety of applications. Contacts on the toggle switches are gold plated, offering unrivaled connectivity and arcing resistance. Thanks to an IP67 rating, the 5000 series can be used within both internal & external applications.
Features and Benefits
Offered in 1 to 4 pole variants.
Various terminal options to ensure your application is covered.
Momentary and latching options available.
Suitable for use within both internal & external applications thanks to an IP67 rating.
AED 25.46
AED 5.092 Each (In a Pack of 5) (ex VAT)
AED 26.73
AED 5.347 Each (In a Pack of 5) (inc. VAT)
5
AED 25.46
AED 5.092 Each (In a Pack of 5) (ex VAT)
AED 26.73
AED 5.347 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 20 | AED 5.092 | AED 25.46 |
| 25 - 45 | AED 4.988 | AED 24.94 |
| 50 - 95 | AED 3.78 | AED 18.90 |
| 100 - 495 | AED 3.675 | AED 18.38 |
| 500+ | AED 3.57 | AED 17.85 |
Technical Document
Specifications
Product details
Apem 5000 Series Short Lever Toggle Switch
Apem 5000 series of short lever toggle switches provide a reliable & robust solution to a wide variety of applications. Contacts on the toggle switches are gold plated, offering unrivaled connectivity and arcing resistance. Thanks to an IP67 rating, the 5000 series can be used within both internal & external applications.
Features and Benefits
Offered in 1 to 4 pole variants.
Various terminal options to ensure your application is covered.
Momentary and latching options available.
Suitable for use within both internal & external applications thanks to an IP67 rating.
