Technical Document
Specifications
Brand
ApemAccessory Type
Cap
For Use With
Apem 9600 Series (Sub-Miniature Panel Mount Switch)
Cap Colour
Black
Country of Origin
France
Product details
Momentary Action
Gold-plated contacts
Three types of terminals are available; vertical, horizontal right angled, and vertical right angled, enabling the user to select space saving configurations
Push-on coloured button caps are available separately
Electrical and mounting specifications are as the washable ultra-miniature toggle switches, see this section
Totally sealed, suitable for immersion cleaning
Suitable for wave soldering, will withstand 260°C for 5 seconds
Ideal for low level switching
AED 11.55
AED 2.31 Each (In a Pack of 5) (ex VAT)
AED 12.13
AED 2.426 Each (In a Pack of 5) (inc. VAT)
5
AED 11.55
AED 2.31 Each (In a Pack of 5) (ex VAT)
AED 12.13
AED 2.426 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 2.31 | AED 11.55 |
250 - 495 | AED 1.838 | AED 9.19 |
500 - 1245 | AED 1.47 | AED 7.35 |
1250 - 2495 | AED 1.418 | AED 7.09 |
2500+ | AED 1.365 | AED 6.82 |
Technical Document
Specifications
Brand
ApemAccessory Type
Cap
For Use With
Apem 9600 Series (Sub-Miniature Panel Mount Switch)
Cap Colour
Black
Country of Origin
France
Product details
Momentary Action
Gold-plated contacts
Three types of terminals are available; vertical, horizontal right angled, and vertical right angled, enabling the user to select space saving configurations
Push-on coloured button caps are available separately
Electrical and mounting specifications are as the washable ultra-miniature toggle switches, see this section
Totally sealed, suitable for immersion cleaning
Suitable for wave soldering, will withstand 260°C for 5 seconds
Ideal for low level switching