APEM 2-Axis Joystick Switch Hall Effect, IP67

RS Stock No.: 193-1897Brand: APEMManufacturers Part No.:  XDGTT2LNNCYYLAN
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Apem

Series

XD

Number of Axes

2

Switch Technology

Hall Effect

IP Rating

IP67

Joystick Travel

±20 °

Depth Behind Panel

45.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Country of Origin

United States

Stock information temporarily unavailable.

AED 9,595.64

AED 9,595.64 Each (ex VAT)

AED 10,075.42

AED 10,075.42 Each (inc. VAT)

APEM 2-Axis Joystick Switch Hall Effect, IP67

AED 9,595.64

AED 9,595.64 Each (ex VAT)

AED 10,075.42

AED 10,075.42 Each (inc. VAT)

APEM 2-Axis Joystick Switch Hall Effect, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 9,595.64
5 - 9AED 8,827.93
10 - 24AED 8,636.04
25 - 49AED 7,868.38
50+AED 7,196.75

Technical Document

Specifications

Brand

Apem

Series

XD

Number of Axes

2

Switch Technology

Hall Effect

IP Rating

IP67

Joystick Travel

±20 °

Depth Behind Panel

45.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Country of Origin

United States