APEM Toggle Switch, Panel Mount, On-On, DPDT, Tab Terminal

RS Stock No.: 518-5320Brand: APEMManufacturers Part No.: Y22CPN
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

15 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

17.5mm

Contact Material

Silver

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Product details

Toggle Switches, Std, 15A

Moulded body with slow-break silver plated contacts and pear-shaped toggle
The blade terminals are suitable for 250 (1/4 in) receptacles or soldering
Mounting bush 0.468in dia., length 11mm, single locating slot

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 93.45

AED 93.45 Each (ex VAT)

AED 98.12

AED 98.12 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-On, DPDT, Tab Terminal

AED 93.45

AED 93.45 Each (ex VAT)

AED 98.12

AED 98.12 Each (inc. VAT)

APEM Toggle Switch, Panel Mount, On-On, DPDT, Tab Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 93.45
25 - 49AED 76.65
50 - 99AED 70.14
100 - 249AED 65.47
250+AED 60.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

15 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

17.5mm

Contact Material

Silver

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Product details

Toggle Switches, Std, 15A

Moulded body with slow-break silver plated contacts and pear-shaped toggle
The blade terminals are suitable for 250 (1/4 in) receptacles or soldering
Mounting bush 0.468in dia., length 11mm, single locating slot

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more