Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
4.9mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
20/48V ac
Contact Current Rating
500 mA @ 48 V
Terminal Type
Solder
Contact Material
Silver Plated Brass
Manufacturer Part No.
ZP33S0101
Country of Origin
France
Product details
Ultra Miniature Panel Mounting Switches
Single pole momentary action switches with silver plated contacts especially suitable for applications where space is at a premium
Epoxy sealed terminals prevent flux ingress
Solder lug terminals
AED 72.46
AED 24.154 Each (In a Pack of 3) (ex VAT)
AED 76.08
AED 25.362 Each (In a Pack of 3) (inc. VAT)
3
AED 72.46
AED 24.154 Each (In a Pack of 3) (ex VAT)
AED 76.08
AED 25.362 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
3 - 27 | AED 24.154 | AED 72.46 |
30 - 147 | AED 21.733 | AED 65.20 |
150 - 297 | AED 18.128 | AED 54.38 |
300 - 747 | AED 16.892 | AED 50.68 |
750+ | AED 15.502 | AED 46.50 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
4.9mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
20/48V ac
Contact Current Rating
500 mA @ 48 V
Terminal Type
Solder
Contact Material
Silver Plated Brass
Manufacturer Part No.
ZP33S0101
Country of Origin
France
Product details
Ultra Miniature Panel Mounting Switches
Single pole momentary action switches with silver plated contacts especially suitable for applications where space is at a premium
Epoxy sealed terminals prevent flux ingress
Solder lug terminals