Apollo Optical Smoke Detector, 9 → 33V dc
Technical Document
Specifications
Brand
ApolloType
Optical Smoke Detector
Operating Voltage
9 → 33V dc
Series
Series 65
Country of Origin
United Kingdom
Product details
Ionisation - Optical Smoke Detector
Ionisation smoke detectors are suitable for use in areas where high levels of smoke may be expected.,Optical smoke detectors incorporate a pulsing LED and a photo-diode which 'sees' the smoke and changes the alarm state.
Apollo Smoke - Fire Detectors
Series 65 conventional detectors which are designed to be aesthetically similar, and are moulded from a white polycarbonate case. The packaging is such that the lid can be used as a dust cover until the commissioning of the system. The detectors have an externally visible LED which lights up when the detector changes to alarm state.
AED 309.20
AED 309.20 Each (ex VAT)
AED 324.66
AED 324.66 Each (inc. VAT)
1
AED 309.20
AED 309.20 Each (ex VAT)
AED 324.66
AED 324.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 309.20 |
10 - 19 | AED 296.85 |
20+ | AED 287.60 |
Technical Document
Specifications
Brand
ApolloType
Optical Smoke Detector
Operating Voltage
9 → 33V dc
Series
Series 65
Country of Origin
United Kingdom
Product details
Ionisation - Optical Smoke Detector
Ionisation smoke detectors are suitable for use in areas where high levels of smoke may be expected.,Optical smoke detectors incorporate a pulsing LED and a photo-diode which 'sees' the smoke and changes the alarm state.
Apollo Smoke - Fire Detectors
Series 65 conventional detectors which are designed to be aesthetically similar, and are moulded from a white polycarbonate case. The packaging is such that the lid can be used as a dust cover until the commissioning of the system. The detectors have an externally visible LED which lights up when the detector changes to alarm state.