Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Apricorn Aegis Bio 3 1 TB External Portable Hard Drive

RS Stock No.: 146-5561Brand: ApricornManufacturers Part No.: A25-3PL256-1000
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

Aegis Bio 3

Hard Drive Type

HDD

Internal/External

External

Interface

USB 3.0

Capacity

1 TB

Dimensions

84.5 x 19 x 120mm

Length

84.5mm

Width

19mm

Height

120mm

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

AED 1,737.87

AED 1,737.87 Each (ex VAT)

AED 1,824.76

AED 1,824.76 Each (inc. VAT)

Apricorn Aegis Bio 3 1 TB External Portable Hard Drive

AED 1,737.87

AED 1,737.87 Each (ex VAT)

AED 1,824.76

AED 1,824.76 Each (inc. VAT)

Apricorn Aegis Bio 3 1 TB External Portable Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

Aegis Bio 3

Hard Drive Type

HDD

Internal/External

External

Interface

USB 3.0

Capacity

1 TB

Dimensions

84.5 x 19 x 120mm

Length

84.5mm

Width

19mm

Height

120mm

Country of Origin

United States

You may be interested in