Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

APW VERAK S-MAX Series 42U-Rack Server Cabinet, 1978 x 600 x 1000mm

RS Stock No.: 703-9727Brand: APWManufacturers Part No.: VT584-000309
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Brand

APW

Rack Units

42U

External Height

1978.5 mm

External Width

600 mm

External Depth

1000mm

External Dimensions

1978 x 600 x 1000mm

Series

VERAK S-MAX

Colour

Black, Grey

External Case Material

Steel

Country of Origin

Italy

Product details

Blade S-MAX Server Cabinets

The Blade S-Max cabinet is specially developed for high density equipment housing. The unique design provides an offset 19in. mounting area*, maximizing cable management to one side of the cabinet.,*N.B. this area can also be used for vertically mounted PDU's.

Designed to house all major servers on the market
Load capacity up to 1000 kg
Fully vented doors and unique door vent pattern to optimize air flow
Temperature sensor with 3m cable supplied as standard
Locking side panels accessible from only inside the cabinet
Unique ’straight line’ cable paths protect cable performance
Supplied fully assembled
Raft system for technical floor

APW - Server Cabinet Range

Server Cabinets are designed to provide a safe and secure environment for Computer Servers and other active equipment, and are specifically constructed to cope with the higher than normal weights involved with this type of application. Along with their enhanced physical strength other key characteristics of this cabinet range include, larger than normal cable management capacities, deeper dimensions and enhanced thermal management capabilities.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

APW VERAK S-MAX Series 42U-Rack Server Cabinet, 1978 x 600 x 1000mm

P.O.A.

APW VERAK S-MAX Series 42U-Rack Server Cabinet, 1978 x 600 x 1000mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

APW

Rack Units

42U

External Height

1978.5 mm

External Width

600 mm

External Depth

1000mm

External Dimensions

1978 x 600 x 1000mm

Series

VERAK S-MAX

Colour

Black, Grey

External Case Material

Steel

Country of Origin

Italy

Product details

Blade S-MAX Server Cabinets

The Blade S-Max cabinet is specially developed for high density equipment housing. The unique design provides an offset 19in. mounting area*, maximizing cable management to one side of the cabinet.,*N.B. this area can also be used for vertically mounted PDU's.

Designed to house all major servers on the market
Load capacity up to 1000 kg
Fully vented doors and unique door vent pattern to optimize air flow
Temperature sensor with 3m cable supplied as standard
Locking side panels accessible from only inside the cabinet
Unique ’straight line’ cable paths protect cable performance
Supplied fully assembled
Raft system for technical floor

APW - Server Cabinet Range

Server Cabinets are designed to provide a safe and secure environment for Computer Servers and other active equipment, and are specifically constructed to cope with the higher than normal weights involved with this type of application. Along with their enhanced physical strength other key characteristics of this cabinet range include, larger than normal cable management capacities, deeper dimensions and enhanced thermal management capabilities.

You may be interested in