Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Araldite Araldite 2012 Liquid Adhesive, 50 ml

RS Stock No.: 388-8954Brand: AralditeManufacturers Part No.: 140295100
brand-logo
View all in Adhesives

Technical Document

Specifications

Adhesive Type

Epoxy Adhesive

Trade Name

Araldite 2012

Application

Bonding

Material Compatibility

Ferrous Metal, Non Ferrous Metal, Rubber, Wood

Colour

Yellow

Product Form

Liquid

Package Type

Dual Cartridge

Package Size

50 ml

Cure Time

2 h

Shear Strength

19 N/mm²

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

+40°C

Operating Temperature Range

+40 → +80 °C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Araldite Araldite 2012 Liquid Adhesive, 50 ml

P.O.A.

Araldite Araldite 2012 Liquid Adhesive, 50 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.

Technical Document

Specifications

Adhesive Type

Epoxy Adhesive

Trade Name

Araldite 2012

Application

Bonding

Material Compatibility

Ferrous Metal, Non Ferrous Metal, Rubber, Wood

Colour

Yellow

Product Form

Liquid

Package Type

Dual Cartridge

Package Size

50 ml

Cure Time

2 h

Shear Strength

19 N/mm²

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

+40°C

Operating Temperature Range

+40 → +80 °C

Country of Origin

United Kingdom