Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Araldite Araldite 2021-1 Liquid Adhesive, 380 ml

RS Stock No.: 124-9877Brand: AralditeManufacturers Part No.: 2021-1 380ml
brand-logo
View all in Adhesives

Technical Document

Specifications

Adhesive Type

Acrylic Adhesive

Trade Name

Araldite 2021-1

Application

Multi-Purpose

Material Compatibility

Composite, Metal, Plastic

Colour

Green, Yellow

Acrylic Type

Methacrylate

Product Form

Liquid

Package Type

Dual Cartridge

Package Size

380 ml

Cure Time

6 min

Viscosity Measurement

10 → 50 (2021-1 B) PaS, 15 → 50 (2021-1 A) PaS

Special Features

Rapid Curing, Toughened

Maximum Operating Temperature

+100°C

Chemical Composition

Methacrylate

Operating Temperature Range

→ +100 °C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Araldite Araldite 2021-1 Liquid Adhesive, 380 ml

P.O.A.

Araldite Araldite 2021-1 Liquid Adhesive, 380 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Adhesive Type

Acrylic Adhesive

Trade Name

Araldite 2021-1

Application

Multi-Purpose

Material Compatibility

Composite, Metal, Plastic

Colour

Green, Yellow

Acrylic Type

Methacrylate

Product Form

Liquid

Package Type

Dual Cartridge

Package Size

380 ml

Cure Time

6 min

Viscosity Measurement

10 → 50 (2021-1 B) PaS, 15 → 50 (2021-1 A) PaS

Special Features

Rapid Curing, Toughened

Maximum Operating Temperature

+100°C

Chemical Composition

Methacrylate

Operating Temperature Range

→ +100 °C

Country of Origin

United Kingdom

You may be interested in