Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Araldite Araldite 2022-1 Liquid Adhesive, 50 ml

RS Stock No.: 124-9878Brand: AralditeManufacturers Part No.: 2022-1 50ml
brand-logo
View all in Adhesives

Technical Document

Specifications

Adhesive Type

Acrylic Adhesive

Trade Name

Araldite 2022-1

Application

Multi-Purpose

Material Compatibility

Metal, Plastic

Colour

White, Yellow

Acrylic Type

Methacrylate

Product Form

Liquid

Package Type

Dual Cartridge

Package Size

50 ml

Cure Time

10 min

Viscosity Measurement

10 → 50 (2022-1 B) PaS, 15 → 50 (2022-1 A) PaS

Chemical Composition

Methacrylate

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Araldite Araldite 2022-1 Liquid Adhesive, 50 ml

P.O.A.

Araldite Araldite 2022-1 Liquid Adhesive, 50 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical Document

Specifications

Adhesive Type

Acrylic Adhesive

Trade Name

Araldite 2022-1

Application

Multi-Purpose

Material Compatibility

Metal, Plastic

Colour

White, Yellow

Acrylic Type

Methacrylate

Product Form

Liquid

Package Type

Dual Cartridge

Package Size

50 ml

Cure Time

10 min

Viscosity Measurement

10 → 50 (2022-1 B) PaS, 15 → 50 (2022-1 A) PaS

Chemical Composition

Methacrylate

Country of Origin

United Kingdom

You may be interested in