Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Adhesive, 400 ml

RS Stock No.: 388-9115Brand: AralditeManufacturers Part No.: 550427900
View all in Adhesives

Technical Document

Specifications

Application

ABS, Acrylic, Copper, Ferrous Metal & Aluminium, PC, PVS

Material Compatibility

Composite, Metal, Plastic

Colour

Yellow

Acrylic Type

Methacrylate

Package Type

Dual Cartridge

Package Size

400 ml

Shear Strength

25 N/mm²

Maximum Operating Temperature

+100°C

Operating Temperature Range

Maximum of +100 °C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Adhesive, 400 ml

P.O.A.

Adhesive, 400 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Application

ABS, Acrylic, Copper, Ferrous Metal & Aluminium, PC, PVS

Material Compatibility

Composite, Metal, Plastic

Colour

Yellow

Acrylic Type

Methacrylate

Package Type

Dual Cartridge

Package Size

400 ml

Shear Strength

25 N/mm²

Maximum Operating Temperature

+100°C

Operating Temperature Range

Maximum of +100 °C

You may be interested in