Arcol Ohmite 15mΩ Fixed Resistor 2W ±1% 12FR015E

RS Stock No.: 124-9279Brand: Arcol OhmiteManufacturers Part No.: 12FR015E
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

15mΩ

Power Rating

2W

Tolerance

±1%

Series

12

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Product details

Ohmite 10 Series Current Sense Resistors

Ohmite 10 Series are current sense axial resistors. Two versions of the 10 series axial resistors are available, with either two terminals or four terminals.

The four termination variation is designed for use in a Kelvin configuration. This configuration allows a current to be applied through two opposite terminals while the sensing voltage is measure across the other two terminals. The temperature coefficient of the terminals and the resistance is practically eliminated by the Kelvin configuration. The use of four terminals enables a lower self-heating drift and lower temperature coefficient of resistance than traditional two terminal axial resistors.

Features

1% tolerance as standard, but other options are available
These axial resistors are low inductance and non-inductive below 0.25 Ω
Encapsulated in a silicone compound
Four terminal variations have tinned copper leads, while two terminals variations feature solder plated copper or copper clad steel terminals
RoHS Compliant

Product Application Information

10 series axial resistors are suitable for current sensing applications. The four terminal variations are ideal for low resistance applications requiring the highest accuracy and temperature stability.

Current Sense - Axial Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 56.18

AED 11.235 Each (In a Bag of 5) (ex VAT)

AED 58.99

AED 11.797 Each (In a Bag of 5) (inc. VAT)

Arcol Ohmite 15mΩ Fixed Resistor 2W ±1% 12FR015E

AED 56.18

AED 11.235 Each (In a Bag of 5) (ex VAT)

AED 58.99

AED 11.797 Each (In a Bag of 5) (inc. VAT)

Arcol Ohmite 15mΩ Fixed Resistor 2W ±1% 12FR015E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 20AED 11.235AED 56.18
25 - 45AED 9.24AED 46.20
50 - 120AED 8.715AED 43.58
125 - 245AED 7.665AED 38.32
250+AED 6.51AED 32.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

15mΩ

Power Rating

2W

Tolerance

±1%

Series

12

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Product details

Ohmite 10 Series Current Sense Resistors

Ohmite 10 Series are current sense axial resistors. Two versions of the 10 series axial resistors are available, with either two terminals or four terminals.

The four termination variation is designed for use in a Kelvin configuration. This configuration allows a current to be applied through two opposite terminals while the sensing voltage is measure across the other two terminals. The temperature coefficient of the terminals and the resistance is practically eliminated by the Kelvin configuration. The use of four terminals enables a lower self-heating drift and lower temperature coefficient of resistance than traditional two terminal axial resistors.

Features

1% tolerance as standard, but other options are available
These axial resistors are low inductance and non-inductive below 0.25 Ω
Encapsulated in a silicone compound
Four terminal variations have tinned copper leads, while two terminals variations feature solder plated copper or copper clad steel terminals
RoHS Compliant

Product Application Information

10 series axial resistors are suitable for current sensing applications. The four terminal variations are ideal for low resistance applications requiring the highest accuracy and temperature stability.

Current Sense - Axial Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more