Technical Document
Specifications
Brand
Arcol OhmiteResistance
20mΩ
Power Rating
2W
Tolerance
±1%
Series
12
Maximum Operating Temperature
+275°C
Minimum Operating Temperature
-55°C
Country of Origin
Mexico
Product details
Ohmite 10 Series Current Sense Resistors
Ohmite 10 Series are current sense axial resistors. Two versions of the 10 series axial resistors are available, with either two terminals or four terminals.
The four termination variation is designed for use in a Kelvin configuration. This configuration allows a current to be applied through two opposite terminals while the sensing voltage is measure across the other two terminals. The temperature coefficient of the terminals and the resistance is practically eliminated by the Kelvin configuration. The use of four terminals enables a lower self-heating drift and lower temperature coefficient of resistance than traditional two terminal axial resistors.
Features
1% tolerance as standard, but other options are available
These axial resistors are low inductance and non-inductive below 0.25 Ω
Encapsulated in a silicone compound
Four terminal variations have tinned copper leads, while two terminals variations feature solder plated copper or copper clad steel terminals
RoHS Compliant
Product Application Information
10 series axial resistors are suitable for current sensing applications. The four terminal variations are ideal for low resistance applications requiring the highest accuracy and temperature stability.
Current Sense - Axial Through Hole
AED 81.11
AED 16.222 Each (In a Bag of 5) (ex VAT)
AED 85.17
AED 17.033 Each (In a Bag of 5) (inc. VAT)
5
AED 81.11
AED 16.222 Each (In a Bag of 5) (ex VAT)
AED 85.17
AED 17.033 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | AED 16.222 | AED 81.11 |
25 - 45 | AED 13.335 | AED 66.68 |
50 - 120 | AED 12.548 | AED 62.74 |
125 - 245 | AED 10.972 | AED 54.86 |
250+ | AED 9.975 | AED 49.88 |
Technical Document
Specifications
Brand
Arcol OhmiteResistance
20mΩ
Power Rating
2W
Tolerance
±1%
Series
12
Maximum Operating Temperature
+275°C
Minimum Operating Temperature
-55°C
Country of Origin
Mexico
Product details
Ohmite 10 Series Current Sense Resistors
Ohmite 10 Series are current sense axial resistors. Two versions of the 10 series axial resistors are available, with either two terminals or four terminals.
The four termination variation is designed for use in a Kelvin configuration. This configuration allows a current to be applied through two opposite terminals while the sensing voltage is measure across the other two terminals. The temperature coefficient of the terminals and the resistance is practically eliminated by the Kelvin configuration. The use of four terminals enables a lower self-heating drift and lower temperature coefficient of resistance than traditional two terminal axial resistors.
Features
1% tolerance as standard, but other options are available
These axial resistors are low inductance and non-inductive below 0.25 Ω
Encapsulated in a silicone compound
Four terminal variations have tinned copper leads, while two terminals variations feature solder plated copper or copper clad steel terminals
RoHS Compliant
Product Application Information
10 series axial resistors are suitable for current sensing applications. The four terminal variations are ideal for low resistance applications requiring the highest accuracy and temperature stability.